807-014-556-203

Heilind Number:EDA807-014-556-203
Manufacturer:EDAC
Manufacturer Number:807-014-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-556-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-556-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity at an amperage of 5 A. The two rows and 14 positions accommodate a variety of connections, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mount orientation, it seamlessly integrates into your circuit board setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB connection needs.