807-014-557-101

Heilind Number:EDA807-014-557-101
Manufacturer:EDAC
Manufacturer Number:807-014-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-557-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a Green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row housing 14 copper alloy contacts, it guarantees reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the right-angle mount orientation adds versatility to your assembly. Operating flawlessly in environments ranging from -40 to 105°C, this connector is a must-have for any PCB project requiring robust and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.