807-014-557-102

Heilind Number:EDA807-014-557-102
Manufacturer:EDAC
Manufacturer Number:807-014-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-557-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-557-102

Detailed Description

Enhance your board-to-board connectivity with our High Temp Card Edge Connector. Boasting a vibrant green hue, this component features a single row design with 14 positions, ensuring seamless integration in your setup. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it guarantees durability and reliable performance. With a contact pitch of .156 inches and row spacing of .2 inches, precise connectivity is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for high-temperature environments. The right-angle mount orientation adds versatility to its application, making it a must-have in your connector arsenal. Elevate your PCB connectivity with this essential component.