807-014-557-104

Heilind Number:EDA807-014-557-104
Manufacturer:EDAC
Manufacturer Number:807-014-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-557-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-557-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in striking green. Designed for optimal performance, this connector boasts a 5A amperage capacity and features a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 14 positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the contact material is composed of robust copper alloy, ensuring reliable conductivity. The .156" pitch and .2" row spacing, along with a right-angle mount orientation, allow for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our wide range of connectors for more options to suit your needs.