807-014-557-107

Heilind Number:EDA807-014-557-107
Manufacturer:EDAC
Manufacturer Number:807-014-557-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-557-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-557-107

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector in a sleek green finish. Designed for optimal performance, this connector features a single row layout with 14 positions for seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission up to 5A. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees durability in various environments. Perfect for applications requiring secure board-to-board connections, this connector is a must-have for your electronic projects.