807-014-557-108

Heilind Number:EDA807-014-557-108
Manufacturer:EDAC
Manufacturer Number:807-014-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-557-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-557-108

Detailed Description

Enhance your high-temperature electronic connections with this reliable Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring stability and conductivity in demanding environments. With a single row layout and 14 positions, it offers efficient connectivity for your PCB applications. The green color adds a touch of visual distinction, while the right-angle mount orientation allows for seamless integration. Operating flawlessly in temperature ranges from -40 to 105°C, it guarantees consistent performance in extreme conditions. Perfect for a wide range of industrial and electronic projects, this connector is a versatile and essential component for your connectivity needs.