807-014-557-112

Heilind Number:EDA807-014-557-112
Manufacturer:EDAC
Manufacturer Number:807-014-557-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-557-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-557-112

Detailed Description

Enhance connectivity in high-temperature environments with this top-quality Card Edge Connector. Designed for reliable performance, it boasts a vibrant green hue and is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row and 14 positions, this connector offers efficient power transmission at a maximum amperage of 5 A. The contact material, made of Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it enables precise and secure connections on PCBs. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Trust in this connector for seamless Board to Board connectivity in your projects.