807-014-558-102

Heilind Number:EDA807-014-558-102
Manufacturer:EDAC
Manufacturer Number:807-014-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-558-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-558-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector not only stands out visually but also offers reliable connectivity with a current rating of 5A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures long-lasting functionality. With a single row configuration and 14 positions, it provides seamless integration for your PCB setups. The right-angle mount orientation allows for efficient space utilization, while a .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its performance for secure board-to-board connections in your projects. Elevate your connectivity with this essential component.