807-014-558-104

Heilind Number:EDA807-014-558-104
Manufacturer:EDAC
Manufacturer Number:807-014-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-558-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-558-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for rigorous industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row of 14 positions and a pitch of .156 inches, it offers seamless integration for your electronic components. Crafted with copper alloy contact material, it guarantees optimal conductivity at an amperage of 5A. The right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse conditions. Upgrade your system with this essential component for seamless board-to-board connections.