807-014-558-107

Heilind Number:EDA807-014-558-107
Manufacturer:EDAC
Manufacturer Number:807-014-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-558-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-558-107

Detailed Description

Experience seamless connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row layout with 14 positions, perfect for streamlined PCB connections. Crafted with precision, it ensures reliable power transmission with a 5A amperage rating. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, even in extreme conditions, while the copper alloy contact material ensures efficient signal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Its right-angle mount orientation allows for convenient PCB assembly, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Trust in this connector for your board-to-board PCB connection needs, and experience unparalleled reliability.