807-014-558-204

Heilind Number:EDA807-014-558-204
Manufacturer:EDAC
Manufacturer Number:807-014-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-558-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-558-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission. With a double-row design and a total of 14 positions, it offers ample connectivity options for your circuitry. The right-angle mount orientation allows for convenient installation, while its high temperature resistance of -40 to 105 °C ensures stable operation even in harsh environments. Perfect for a wide range of applications, this connector is a must-have for any electronics project.