807-014-558-208

Heilind Number:EDA807-014-558-208
Manufacturer:EDAC
Manufacturer Number:807-014-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-558-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-558-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and reliability under extreme conditions. With two rows and a total of 14 positions, this connector offers ample room for secure connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for right-angle mounting, it seamlessly integrates into your PCB setup. Operating within a wide temperature range of -40 to 105°C, it's suitable for various industrial applications. Trust in this connector for robust and efficient board-to-board connectivity.