807-014-558-212

Heilind Number:EDA807-014-558-212
Manufacturer:EDAC
Manufacturer Number:807-014-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-558-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-558-212

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Its durable green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme conditions. With two rows of copper alloy contacts, it offers a secure and efficient connection for your electronic devices. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector accommodates up to 14 positions, perfect for complex circuitry. Its right-angle mount orientation makes it versatile for various PCB layouts. Plus, with an operating temperature range of -40 to 105°C, it guarantees stable performance in both hot and cold settings. Elevate your connectivity solutions with this essential component.