807-014-559-102

Heilind Number:EDA807-014-559-102
Manufacturer:EDAC
Manufacturer Number:807-014-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-559-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-559-102

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 14 positions, ensuring seamless connectivity. The robust housing, crafted from UL 94V-0 Diallyl Phthalate, offers superior heat resistance and durability. Its Copper Alloy contacts guarantee reliable signal transmission, while the right-angle mount orientation allows for efficient PCB assembly. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic applications. Upgrade to our Card Edge Connector and experience uncompromised quality and performance.