807-014-559-104

Heilind Number:EDA807-014-559-104
Manufacturer:EDAC
Manufacturer Number:807-014-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-559-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-559-104

Detailed Description

Enhance your high temperature connectivity with our Green High Temp Card Edge Connector. Engineered for reliable performance in demanding environments, this connector features a single row design with 14 positions and a pitch of .156 inches, ideal for secure board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures durability and conductivity, even in harsh conditions. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees stable functionality. Trust in this connector for robust and efficient PCB connections in your projects.