807-014-559-108

Heilind Number:EDA807-014-559-108
Manufacturer:EDAC
Manufacturer Number:807-014-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-559-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-559-108

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for seamless integration in demanding environments. Sporting a sleek green housing made of UL 94V-0 Diallyl Phthalate, it guarantees both durability and safety. Its single row configuration, featuring 14 copper alloy contacts, ensures reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Boasting a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for high-power applications. Its right-angle mount orientation facilitates convenient installation. Elevate your PCB design with this essential component.