807-014-559-201

Heilind Number:EDA807-014-559-201
Manufacturer:EDAC
Manufacturer Number:807-014-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-559-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-559-201

Detailed Description

Enhance your electronic connections with our high performance High Temp Card Edge Connector. Boasting a vibrant green hue, this connector is not only visually striking but also delivers exceptional functionality. With an amperage rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. Featuring two rows and 14 positions, it offers ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Designed for right-angle mounting, it's perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB connections with this essential component.