807-014-559-207

Heilind Number:EDA807-014-559-207
Manufacturer:EDAC
Manufacturer Number:807-014-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-559-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-559-207

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures both visual appeal and robust functionality. With a 5A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its double-row configuration with 14 positions offers ample connectivity options, while the right-angle mount orientation facilitates easy PCB installation. With a wide operating temperature range of -40 to 105°C, it is suitable for use in various industrial applications. Upgrade your setup with this efficient and high-quality connector.