807-014-559-208

Heilind Number:EDA807-014-559-208
Manufacturer:EDAC
Manufacturer Number:807-014-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-559-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-559-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector not only stands out visually but also packs a punch in terms of functionality. With an amperage rating of 5 A, it ensures efficient power transmission, while the housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Boasting two rows and 14 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its right-angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Elevate your PCB assembly with this high-quality Card Edge Connector.