807-014-559-212

Heilind Number:EDA807-014-559-212
Manufacturer:EDAC
Manufacturer Number:807-014-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-559-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-559-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a robust copper alloy contact material and a 5A amperage capacity, it ensures reliable power delivery. Boasting a dual-row configuration with 14 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Its right-angle mount orientation makes it easy to integrate into your PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for industrial and electronic applications. Trust in our high-quality Card Edge Connector for seamless board-to-board connections.