807-014-560-201

Heilind Number:EDA807-014-560-201
Manufacturer:EDAC
Manufacturer Number:807-014-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-560-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-560-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue and constructed from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows of copper alloy contacts, each capable of handling up to 5A, this connector offers seamless power transmission. The .156-inch pitch and .2-inch row spacing, along with 14 positions, provide ample connectivity options for your PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this reliable and efficient connector.