807-014-560-212

Heilind Number:EDA807-014-560-212
Manufacturer:EDAC
Manufacturer Number:807-014-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-560-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-560-212

Detailed Description

Enhance your electronic systems with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green hue adds a touch of visual appeal while its robust construction, featuring UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensures durability. With a 5 A amperage rating and operating temperature range of -40 to 105 °C, this connector excels under pressure. Boasting two rows, 14 positions, and a pitch of .156 inches, it offers ample connectivity options for your PCB applications. The straight mount orientation and row spacing of .2 inches further enhance its versatility. Elevate your connectivity solutions with this essential component.