807-015-401-101

Heilind Number:EDA807-015-401-101
Manufacturer:EDAC
Manufacturer Number:807-015-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-401-101

Detailed Description

Introducing our 807-015-401-101 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector can withstand high temperatures and harsh operating environments with ease. With a single row design and a pitch of .156 inches, it offers precise and stable connections for up to 15 positions. The copper alloy contact material ensures excellent conductivity, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to automotive electronics. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and reliable PCB connections.