807-015-401-102

Heilind Number:EDA807-015-401-102
Manufacturer:EDAC
Manufacturer Number:807-015-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-401-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-401-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient PCB connections in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures exceptional durability and heat resistance. Its single row configuration, featuring 15 copper alloy contacts, guarantees seamless signal transmission with a 5 A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, industrial automation, and automotive. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.