807-015-401-103

Heilind Number:EDA807-015-401-103
Manufacturer:EDAC
Manufacturer Number:807-015-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-401-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-401-103

Detailed Description

Introducing our High Temp Card Edge Connector ( 807-015-401-103), the ideal solution for demanding electronic applications. Designed for high temperature environments, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme conditions. With a current rating of 5A, it provides robust power delivery for your PCB connections. Featuring a single row design with 15 positions and a .156-inch pitch, it offers efficient and secure board-to-board connectivity. The copper alloy contacts guarantee excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for industrial, automotive, and aerospace applications. Trust in its quality and durability for your next project.