807-015-401-107

Heilind Number:EDA807-015-401-107
Manufacturer:EDAC
Manufacturer Number:807-015-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-401-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-401-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board PCB connections in high-temperature environments. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact pins made of robust Copper Alloy, this connector ensures maximum conductivity and longevity. Featuring a single row design with 15 positions and a pitch of .156 inches, it offers precise and efficient connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance even in extreme conditions. Trust in the quality and durability of our High Temp Card Edge Connector for your critical electronic applications.