807-015-401-112

Heilind Number:EDA807-015-401-112
Manufacturer:EDAC
Manufacturer Number:807-015-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-401-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-401-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient connectivity in high-temperature environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior durability and safety. With a 5A amperage rating, it is suitable for a wide range of applications. The connector boasts a single row design with 15 positions, perfect for seamless board-to-board connections. Crafted from high-quality copper alloy, the contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding industrial and electronic systems. Trust in its straight mount orientation and .156-inch pitch for easy installation and secure performance. Upgrade your PCB connectivity with this essential component from our extensive selection of connectors.