807-015-405-101

Heilind Number:EDA807-015-405-101
Manufacturer:EDAC
Manufacturer Number:807-015-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-405-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-405-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and efficient solution for your PCB connection needs. Designed for high temperature environments, this connector is built to withstand extreme operating conditions ranging from -40 to 105 °C. Featuring a single row layout with 15 positions, it ensures seamless connectivity for your electronic devices. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and fire resistance. With its copper alloy contact material and .156 inch pitch, this connector offers optimal conductivity and signal integrity. Whether you're working on industrial machinery or electronic appliances, our Card Edge Connector, in a sleek green color, is the perfect choice for secure and high-performance board-to-board connections. Upgrade your project with this essential component from our extensive range of connectors.