807-015-405-102

Heilind Number:EDA807-015-405-102
Manufacturer:EDAC
Manufacturer Number:807-015-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-405-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-405-102

Detailed Description

Introducing our High Temp Card Edge Connector ( 807-015-405-102), a reliable and durable solution for your PCB connectivity needs. Engineered for high-performance applications, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust protection and compliance with safety standards. With a single row design and 15 gold-plated copper alloy contacts, it guarantees seamless and efficient data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for harsh environmental conditions. Trusted by leading manufacturers worldwide, this card edge connector is a must-have for your electronics projects. Explore our full range of connectors in the PCB Connectors category.