807-015-405-103

Heilind Number:EDA807-015-405-103
Manufacturer:EDAC
Manufacturer Number:807-015-405-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-405-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-405-103

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable and durable performance in demanding environments. Featuring a vibrant Green color for easy identification, this connector is designed for high-amperage applications, with a robust housing material of UL 94V-0 Diallyl Phthalate ensuring superior safety and longevity. With a single row configuration and 15 positions, it provides seamless connectivity on PCBs. The contact material of Copper Alloy guarantees excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and electronic applications. Trust in its straight mount orientation for easy integration, making it a standout choice in the realm of Board To Board PCB Connectors. Elevate your connectivity solutions with this essential component.