807-015-405-104

Heilind Number:EDA807-015-405-104
Manufacturer:EDAC
Manufacturer Number:807-015-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-405-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-405-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding industrial environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its exceptional durability. With a current rating of 5 A, it ensures efficient power transmission, while the housing material, UL 94V-0 Diallyl Phthalate, guarantees compliance with stringent safety standards. This single-row connector boasts 15 positions, with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless PCB connections. Crafted from copper alloy, the contacts offer superior conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for high-temperature applications. Trust in its straight mount orientation for easy installation and secure connections. Explore our full range of connectors for all your PCB connectivity needs.