807-015-405-107

Heilind Number:EDA807-015-405-107
Manufacturer:EDAC
Manufacturer Number:807-015-405-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-405-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-405-107

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for demanding electronic applications where reliability and performance are paramount. Designed with a single row and 15 positions, this connector ensures seamless board-to-board connectivity. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and conductivity in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Engineered for versatility, it features a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its quality and performance for your next project.