807-015-405-108

Heilind Number:EDA807-015-405-108
Manufacturer:EDAC
Manufacturer Number:807-015-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-405-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-405-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with a UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. The 15-position single-row layout, along with a .156-inch pitch and .2-inch row spacing, allows for secure and precise connections. Made with high-quality Copper Alloy contacts, this connector provides excellent conductivity and signal integrity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Whether for industrial machinery, automotive systems, or telecommunications equipment, trust in the reliability of our High Temp Card Edge Connector for seamless and high-performance PCB connections.