807-015-405-112

Heilind Number:EDA807-015-405-112
Manufacturer:EDAC
Manufacturer Number:807-015-405-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-405-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-405-112

Detailed Description

Introducing our 807-015-405-112 High Temp Card Edge Connector, the perfect solution for your PCB connectivity needs. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high temperature environments. With a single row configuration and 15 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Its .156 inch pitch and .2 inch row spacing allow for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in the quality and efficiency of our High Temp Card Edge Connector for all your connectivity needs.