807-015-421-102

Heilind Number:EDA807-015-421-102
Manufacturer:EDAC
Manufacturer Number:807-015-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-421-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-421-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high performance in demanding environments, this connector is capable of handling up to 5A of current, making it ideal for power-intensive applications. The housing, made of UL 94V-0 Diallyl Phthalate, ensures exceptional heat resistance and flame retardancy, guaranteeing safe operation even in extreme conditions. With one row and 15 positions, it offers ample connectivity options while the copper alloy contact material ensures optimal signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration onto your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our Card Edge Connector for reliable and efficient board-to-board connectivity in your projects.