807-015-421-103

Heilind Number:EDA807-015-421-103
Manufacturer:EDAC
Manufacturer Number:807-015-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-421-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-421-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in extreme operating conditions. This essential component boasts a vibrant green color and is engineered to handle a maximum amperage of 5 A, making it ideal for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures safety and compliance with industry standards. With a single row layout and 15 copper alloy contact positions, it provides seamless connectivity for your PCB boards. The .156" pitch and .2" row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring robust and efficient board-to-board connections. Explore our extensive range of connectors and elevate your PCB design with ease.