807-015-421-104

Heilind Number:EDA807-015-421-104
Manufacturer:EDAC
Manufacturer Number:807-015-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-421-104

Detailed Description

Introducing our High Temp Card Edge Connector, the dependable solution for seamless board-to-board PCB connectivity in high-temperature environments. Designed for optimal performance, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and compliance with safety standards. With a single row configuration and 15 positions, it offers ample connectivity options for your PCB projects. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for industrial and commercial applications. Trust in its quality and performance to elevate your PCB connectivity experience.