807-015-421-107

Heilind Number:EDA807-015-421-107
Manufacturer:EDAC
Manufacturer Number:807-015-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-421-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-421-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connections in demanding environments. This single-row connector features 15 positions, perfect for high-density applications. Crafted with precision, it boasts a pitch of .156 inches and a row spacing of .2 inches, ensuring seamless integration on your circuit board. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees superior durability and flame resistance. With a current rating of 5A and contact material of Copper Alloy, this connector offers excellent conductivity and performance. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of industrial applications. Trust in our Card Edge Connector for secure and efficient board-to-board connections every time.