807-015-421-108

Heilind Number:EDA807-015-421-108
Manufacturer:EDAC
Manufacturer Number:807-015-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-421-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-421-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for durability and reliability in demanding industrial applications. This green connector features a single row layout with 15 positions, perfect for securely connecting PCBs. With a high amperage rating of 5 A, it ensures efficient power transmission. The housing is made of UL 94V-0 Diallyl Phthalate, offering excellent heat resistance and safety compliance. The contacts are crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in extreme conditions. Trust in our Card Edge Connector for seamless and robust board-to-board connections.