807-015-421-112

Heilind Number:EDA807-015-421-112
Manufacturer:EDAC
Manufacturer Number:807-015-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-421-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-421-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector ensures consistent performance even in the most demanding conditions. With a vibrant green color and sleek design, it not only offers functionality but also adds a touch of style to your electronics assembly. Featuring a single row layout with 15 positions, it allows for efficient and compact board to board connections. Made with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees excellent conductivity and longevity. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our Card Edge Connector to deliver superior performance and reliability, every time.