807-015-425-102

Heilind Number:EDA807-015-425-102
Manufacturer:EDAC
Manufacturer Number:807-015-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-425-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-425-102

Detailed Description

Introducing our 807-015-425-102 High Temp Card Edge Connector, an essential component for high-performance electronic devices. Designed for reliability in extreme environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both heat resistance and compliance with stringent safety standards. The copper alloy contacts provide excellent conductivity, making it ideal for high-speed data transmission. With a single row configuration and 15 positions, it offers seamless connectivity for your PCB applications. Its .156-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industries where reliability is paramount. Upgrade your electronic systems with the 807-015-425-102 and experience unparalleled performance. Available in a sleek green color, it not only delivers exceptional functionality but also adds a touch of style to your designs. Elevate your connectivity solutions with this cutting-edge card edge connector.