807-015-425-103

Heilind Number:EDA807-015-425-103
Manufacturer:EDAC
Manufacturer Number:807-015-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-425-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-425-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal performance and safety. With a single row layout and 15 positions, it offers efficient connectivity for various applications. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial and commercial environments. Its .156-inch pitch and .2-inch row spacing provide precise and secure connections. Whether used in telecommunications, automotive, or aerospace industries, this connector is a trusted solution for high-performance board-to-board connections.