807-015-425-104

Heilind Number:EDA807-015-425-104
Manufacturer:EDAC
Manufacturer Number:807-015-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-425-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-425-104

Detailed Description

Enhance your high-temperature PCB connections with our 807-015-425-104 Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 15 positions, it offers seamless connectivity for your electronic components. The copper alloy contacts ensure efficient power transfer, rated for up to 5A of current. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and automotive applications. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Trust in the quality and durability of our connector to meet your connectivity needs.