807-015-425-108

Heilind Number:EDA807-015-425-108
Manufacturer:EDAC
Manufacturer Number:807-015-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-425-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector can withstand operating temperatures ranging from -40 to 105°C, ensuring optimal performance under harsh conditions. With a compact single-row design and a pitch of .156 inches, it offers efficient board-to-board connectivity with 15 positions available. The housing material, UL 94V-0 Diallyl Phthalate, provides flame retardant properties for enhanced safety. Crafted with copper alloy contacts, this connector guarantees secure and efficient transmission of signals. Its straight mount orientation and row spacing of .2 inches make installation quick and easy. Trust in the quality and reliability of our Card Edge Connector for seamless integration into your electronic systems.