807-015-427-101

Heilind Number:EDA807-015-427-101
Manufacturer:EDAC
Manufacturer Number:807-015-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-427-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding electronic applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector can withstand high temperatures and harsh environments with ease. Boasting a single row configuration with 15 positions, it offers seamless connectivity on PCBs. The contact material, crafted from Copper Alloy, ensures efficient and durable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. This connector is rated for a wide operating temperature range of -40 to 105°C, making it ideal for use in a variety of industries. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.