807-015-427-102

Heilind Number:EDA807-015-427-102
Manufacturer:EDAC
Manufacturer Number:807-015-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-427-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-427-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for dependable performance in demanding environments. This essential component features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and fire safety compliance. With a low-profile design and straight mount orientation, it seamlessly integrates into your PCB assembly. The connector boasts 15 positions with a single row configuration, accommodating high-density connections with ease. Crafted from copper alloy, the contacts offer superior conductivity and reliability. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where thermal resilience is crucial. Trust in its quality construction and high amperage rating of 5A for uninterrupted performance in your electronic systems. Elevate your connectivity solutions with this Green-colored connector, a standout choice in our extensive range of PCB connectors.