807-015-427-103

Heilind Number:EDA807-015-427-103
Manufacturer:EDAC
Manufacturer Number:807-015-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-427-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-427-103

Detailed Description

Introducing our 807-015-427-103 High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also highly durable. With a single row configuration and 15 positions, it offers seamless connectivity for your PCB applications. The contact material, Copper Alloy, ensures efficient power transmission with a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Trust in our commitment to quality and innovation with this essential component in our extensive lineup of board to board PCB connectors.