807-015-427-107

Heilind Number:EDA807-015-427-107
Manufacturer:EDAC
Manufacturer Number:807-015-427-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-427-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-427-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board PCB connections in demanding environments. Designed for high temperature applications, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance even in extreme conditions. With a single row configuration and 15 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees low resistance and optimal signal integrity. Designed for easy installation, this connector has a pitch of .156 inches and a straight mount orientation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of industrial and commercial applications. Trust in the quality and reliability of our High Temp Card Edge Connector for all your connectivity needs.