807-015-427-108

Heilind Number:EDA807-015-427-108
Manufacturer:EDAC
Manufacturer Number:807-015-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-427-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-427-108

Detailed Description

Introducing the 807-015-427-108 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector ensures optimal performance with a maximum amperage of 5 A. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, provides both visual appeal and superior flame resistance. With a single row layout and 15 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing allow for precise and secure connections. Suitable for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in the 807-015-427-108 for seamless board-to-board PCB connectivity in even the most demanding environments.