807-015-431-102

Heilind Number:EDA807-015-431-102
Manufacturer:EDAC
Manufacturer Number:807-015-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-431-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers exceptional heat resistance and durability. With a single row configuration and 15 positions, it provides ample connectivity options while maintaining a compact footprint. The copper alloy contacts ensure high conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and dependable performance, making it an essential component for your electronic projects. Explore our full range of PCB connectors for even more connectivity solutions.